Similar
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

ERJ-1TNF4990U | |
|---|---|
DigiKey Part Number | ERJ-1TNF4990U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF4990U |
Description | RES SMD 499 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF4990U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF4990U | Panasonic Industry | 0 | ERJ-S1TF4990U-ND | kr.1.59771 | Similar |
| CR2512-FX-4990ELF | Bourns Inc. | 0 | CR2512-FX-4990ELF-ND | kr.0.38978 | Direct |
| CRCW2512499RFKEG | Vishay Dale | 1.621 | 541-499AFCT-ND | kr.1.78000 | Direct |
| CRCW2512499RFKTG | Vishay Dale | 660 | 541-CRCW2512499RFKTGCT-ND | kr.3.36000 | Direct |
| RMCF2512FT499R | Stackpole Electronics Inc | 148 | RMCF2512FT499RCT-ND | kr.1.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.53977 | kr.6,159.08 |
| Unit Price without VAT: | kr.1.53977 |
|---|---|
| Unit Price with VAT: | kr.1.92471 |








