16.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF16R9U

DigiKey Part Number
PT16.9AFTR-ND - Tape & Reel (TR)
PT16.9AFCT-ND - Cut Tape (CT)
PT16.9AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF16R9U
Description
RES SMD 16.9 OHM 1% 1W 2512
Customer Reference
Detailed Description
16.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF16R9U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TF16R9UPanasonic Industry0ERJ-S1TF16R9U-NDkr.1.59771Upgrade
CRCW251216R9FKEGVishay Dale2.448541-16.9AFCT-NDkr.1.78000Direct
CRCW251216R9FKTGVishay Dale0CRCW251216R9FKTG-NDkr.0.95630Direct
RMCF2512FT16R9Stackpole Electronics Inc0RMCF2512FT16R9CT-NDkr.1.78000Direct
AC2512FK-0716R9LYAGEO7.125YAG5548CT-NDkr.2.47000Upgrade
In-Stock: 3.950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.2.94800kr.29.48
25kr.2.51840kr.62.96
50kr.2.27100kr.113.55
100kr.2.07570kr.207.57
250kr.1.87688kr.469.22
500kr.1.76188kr.880.94
1.000kr.1.67040kr.1,670.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.53977kr.6,159.08
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000