ERJ-1TNF1622U is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.21418
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.24000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12820
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.723
Unit Price: kr.0.20000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.07086
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.22308
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05116
Datasheet
16.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF1622U

DigiKey Part Number
PT16.2KAFTR-ND - Tape & Reel (TR)
PT16.2KAFCT-ND - Cut Tape (CT)
PT16.2KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF1622U
Description
RES SMD 16.2K OHM 1% 1W 2512
Customer Reference
Detailed Description
16.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF1622U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TF1622UPanasonic Industry0ERJ-S1TF1622U-NDkr.0.21418Upgrade
CRCW251216K2FKEGVishay Dale0541-16.2KAFCT-NDkr.0.24000Direct
CRCW251216K2FKTGVishay Dale0CRCW251216K2FKTG-NDkr.0.12820Direct
RMCF2512FT16K2Stackpole Electronics Inc3.723738-RMCF2512FT16K2CT-NDkr.0.20000Direct
AC2512FK-0716K2LYAGEO0AC2512FK-0716K2L-NDkr.0.07086Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.53977kr.6,159.08
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000