Similar
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

ERJ-1TNF1211U | |
|---|---|
DigiKey Part Number | ERJ-1TNF1211U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF1211U |
Description | RES SMD 1.21K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF1211U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF1211U | Panasonic Industry | 0 | ERJ-S1TF1211U-ND | kr.0.21418 | Similar |
| CRCW25121K21FKEG | Vishay Dale | 9.998 | 541-1.21KAFCT-ND | kr.0.24000 | Direct |
| CRCW25121K21FKEH | Vishay Dale | 0 | CRCW25121K21FKEH-ND | kr.0.04469 | Direct |
| CRCW25121K21FKTG | Vishay Dale | 0 | CRCW25121K21FKTG-ND | kr.0.12003 | Direct |
| RMCF2512FT1K21 | Stackpole Electronics Inc | 4.000 | 738-RMCF2512FT1K21CT-ND | kr.0.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.53977 | kr.6,159.08 |
| Unit Price without VAT: | kr.1.53977 |
|---|---|
| Unit Price with VAT: | kr.1.92471 |







