110 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF1100U

DigiKey Part Number
PT110AFTR-ND - Tape & Reel (TR)
PT110AFCT-ND - Cut Tape (CT)
PT110AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF1100U
Description
RES SMD 110 OHM 1% 1W 2512
Customer Reference
Detailed Description
110 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF1100U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TF1100UPanasonic Industry0ERJ-S1TF1100U-NDkr.0.82641Upgrade
CRCW2512110RFKEGVishay Dale230541-110AFCT-NDkr.0.92000Direct
CRCW2512110RFKEHVishay Dale0CRCW2512110RFKEH-NDkr.0.17243Direct
CRCW2512110RFKTGVishay Dale0CRCW2512110RFKTG-NDkr.0.46311Direct
RMCF2512FT110RStackpole Electronics Inc2.009738-RMCF2512FT110RCT-NDkr.0.82000Direct
In-Stock: 8.771
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.06200kr.30.62
25kr.2.61720kr.65.43
50kr.2.36100kr.118.05
100kr.2.15690kr.215.69
250kr.1.95044kr.487.61
500kr.1.83100kr.915.50
1.000kr.1.73596kr.1,735.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.53977kr.6,159.08
8.000kr.1.49365kr.11,949.20
12.000kr.1.47115kr.17,653.80
20.000kr.1.44676kr.28,935.20
28.000kr.1.43278kr.40,117.84
40.000kr.1.41956kr.56,782.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750