ERJ-1TNF1021U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.35641
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.95630
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1
Unit Price: kr.1.59000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.48071
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.53275
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.38161
Datasheet
1.02 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF1021U

DigiKey Part Number
ERJ-1TNF1021U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1TNF1021U
Description
RES SMD 1.02K OHM 1% 1W 2512
Customer Reference
Detailed Description
1.02 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF1021U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TF1021UPanasonic Industry0ERJ-S1TF1021U-NDkr.1.59771Similar
CRCW25121K02FKEGVishay Dale0CRCW25121K02FKEG-NDkr.0.35641Direct
CRCW25121K02FKTGVishay Dale0CRCW25121K02FKTG-NDkr.0.95630Direct
RMCF2512FT1K02Stackpole Electronics Inc1738-RMCF2512FT1K02CT-NDkr.1.59000Direct
CRCW25121K02FKEGHPVishay Dale0CRCW25121K02FKEGHP-NDkr.1.48071Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.53977kr.6,159.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.53977
Unit Price with VAT:kr.1.92471