665 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF6650C

DigiKey Part Number
P123119TR-ND - Tape & Reel (TR)
P123119CT-ND - Cut Tape (CT)
P123119DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF6650C
Description
RES SMD 665 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
665 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF6650C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201665RFNEDVishay Dale49541-CRCW0201665RFNEDCT-NDkr.0.64000Direct
RMCF0201FT665RStackpole Electronics Inc12.248738-RMCF0201FT665RCT-NDkr.0.64000Direct
RC0201FR-07665RLYAGEO20.062YAG2765CT-NDkr.0.64000Similar
In-Stock: 17.818
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28200kr.2.82
25kr.0.21520kr.5.38
50kr.0.17700kr.8.85
100kr.0.14680kr.14.68
250kr.0.11692kr.29.23
500kr.0.10012kr.50.06
1.000kr.0.08673kr.86.73
5.000kr.0.06557kr.327.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05434kr.815.10
30.000kr.0.05025kr.1,507.50
45.000kr.0.04826kr.2,171.70
75.000kr.0.04611kr.3,458.25
105.000kr.0.04487kr.4,711.35
150.000kr.0.04370kr.6,555.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000