
ERJ-1GNF53R6C | |
|---|---|
DigiKey Part Number | P123069TR-ND - Tape & Reel (TR) P123069CT-ND - Cut Tape (CT) P123069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF53R6C |
Description | RES SMD 53.6 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF53R6C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 25 | kr.0.21320 | kr.5.33 |
| 50 | kr.0.17500 | kr.8.75 |
| 100 | kr.0.14520 | kr.14.52 |
| 250 | kr.0.11564 | kr.28.91 |
| 500 | kr.0.09904 | kr.49.52 |
| 1.000 | kr.0.08578 | kr.85.78 |
| 5.000 | kr.0.06486 | kr.324.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05375 | kr.806.25 |
| 30.000 | kr.0.04971 | kr.1,491.30 |
| 45.000 | kr.0.04774 | kr.2,148.30 |
| 75.000 | kr.0.04560 | kr.3,420.00 |
| 105.000 | kr.0.04438 | kr.4,659.90 |
| 150.000 | kr.0.04323 | kr.6,484.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

