267 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF2673C

DigiKey Part Number
P122883TR-ND - Tape & Reel (TR)
P122883CT-ND - Cut Tape (CT)
P122883DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF2673C
Description
RES SMD 267K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
267 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF2673C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.584
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
25kr.0.21320kr.5.33
50kr.0.17500kr.8.75
100kr.0.14520kr.14.52
250kr.0.11564kr.28.91
500kr.0.09904kr.49.52
1.000kr.0.08578kr.85.78
5.000kr.0.06486kr.324.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05375kr.806.25
30.000kr.0.04971kr.1,491.30
45.000kr.0.04774kr.2,148.30
75.000kr.0.04560kr.3,420.00
105.000kr.0.04438kr.4,659.90
150.000kr.0.04323kr.6,484.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750