0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film
cut-tape-render

ERJ-1GN0R00C

DigiKey Part Number
P15979TR-ND - Tape & Reel (TR)
P15979CT-ND - Cut Tape (CT)
P15979DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GN0R00C
Description
RES SMD 0 OHM JUMPER 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GN0R00C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Package / Case
0201 (0603 Metric)
Series
Supplier Device Package
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Part Status
Active
Height - Seated (Max)
0.010" (0.26mm)
Resistance
Number of Terminations
2
Tolerance
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.108.079
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10800kr.1.08
25kr.0.08880kr.2.22
50kr.0.07860kr.3.93
100kr.0.06850kr.6.85
250kr.0.05732kr.14.33
500kr.0.05060kr.25.30
1.000kr.0.04482kr.44.82
5.000kr.0.03449kr.172.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02995kr.449.25
30.000kr.0.02728kr.818.40
45.000kr.0.02591kr.1,165.95
75.000kr.0.02436kr.1,827.00
105.000kr.0.02343kr.2,460.15
150.000kr.0.02253kr.3,379.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750