330 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJJ331C

DigiKey Part Number
10-ERJ-1GJJ331CTR-ND - Tape & Reel (TR)
10-ERJ-1GJJ331CCT-ND - Cut Tape (CT)
10-ERJ-1GJJ331CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJJ331C
Description
RES SMD 330 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GJF3300CPanasonic Industry3.05410-ERJ-1GJF3300CCT-NDkr.1.20000Parametric Equivalent
CRCW0201330RFNEDATVishay Dale50.000541-CRCW0201330RFNEDATCT-NDkr.0.63000Parametric Equivalent
RK73B1HTTC331JKOA Speer Electronics, Inc.12.5022019-RK73B1HTTC331JCT-NDkr.0.63000Parametric Equivalent
RK73H1HTTC3300FKOA Speer Electronics, Inc.18.8412019-RK73H1HTTC3300FCT-NDkr.0.63000Parametric Equivalent
In-Stock: 14.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.45000kr.4.50
25kr.0.35000kr.8.75
50kr.0.29300kr.14.65
100kr.0.24790kr.24.79
250kr.0.20340kr.50.85
500kr.0.17778kr.88.89
1.000kr.0.15749kr.157.49
5.000kr.0.12515kr.625.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10699kr.1,604.85
30.000kr.0.10070kr.3,021.00
45.000kr.0.09764kr.4,393.80
75.000kr.0.09433kr.7,074.75
105.000kr.0.09243kr.9,705.15
150.000kr.0.09063kr.13,594.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750