68 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF6802C

DigiKey Part Number
10-ERJ-1GJF6802CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF6802CCT-ND - Cut Tape (CT)
10-ERJ-1GJF6802CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF6802C
Description
RES SMD 68K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020168K0FNEDATVishay Dale50.000541-CRCW020168K0FNEDATCT-NDkr.0.64000Parametric Equivalent
RK73H1HTTC6802FKOA Speer Electronics, Inc.16.9292019-RK73H1HTTC6802FCT-NDkr.0.64000Parametric Equivalent
In-Stock: 7.014
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.59600kr.5.96
25kr.0.46920kr.11.73
50kr.0.39740kr.19.87
100kr.0.34100kr.34.10
250kr.0.28384kr.70.96
500kr.0.25102kr.125.51
1.000kr.0.22506kr.225.06
5.000kr.0.18358kr.917.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.15937kr.2,390.55
30.000kr.0.15129kr.4,538.70
45.000kr.0.14735kr.6,630.75
75.000kr.0.14308kr.10,731.00
105.000kr.0.14064kr.14,767.20
150.000kr.0.13833kr.20,749.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500