Parametric Equivalent
Parametric Equivalent

ERJ-1GJF56R2C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF56R2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF56R2C |
Description | RES SMD 56.2 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-1356R2L | YAGEO | 0 | 13-AC0201FR-1356R2LTR-ND | kr.0.04158 | Parametric Equivalent |
| RK73H1HTTC56R2D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1HTTC56R2DTR-ND | kr.0.23423 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.15763 | kr.2,364.45 |
| Unit Price without VAT: | kr.0.15763 |
|---|---|
| Unit Price with VAT: | kr.0.19704 |



