4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF4701C

DigiKey Part Number
10-ERJ-1GJF4701CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF4701CCT-ND - Cut Tape (CT)
10-ERJ-1GJF4701CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF4701C
Description
RES SMD 4.7K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.953
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.59000kr.5.90
25kr.0.46400kr.11.60
50kr.0.39300kr.19.65
100kr.0.33730kr.33.73
250kr.0.28072kr.70.18
500kr.0.24828kr.124.14
1.000kr.0.22260kr.222.60
5.000kr.0.18158kr.907.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.15763kr.2,364.45
30.000kr.0.14964kr.4,489.20
45.000kr.0.14574kr.6,558.30
75.000kr.0.14152kr.10,614.00
105.000kr.0.13910kr.14,605.50
150.000kr.0.13682kr.20,523.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000