
ERJ-1GJF2201C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF2201CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF2201CCT-ND - Cut Tape (CT) 10-ERJ-1GJF2201CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF2201C |
Description | RES SMD 2.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1HTTC2201F | KOA Speer Electronics, Inc. | 31.402 | 2019-RK73H1HTTC2201FCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.59000 | kr.5.90 |
| 25 | kr.0.46400 | kr.11.60 |
| 50 | kr.0.39300 | kr.19.65 |
| 100 | kr.0.33730 | kr.33.73 |
| 250 | kr.0.28072 | kr.70.18 |
| 500 | kr.0.24828 | kr.124.14 |
| 1.000 | kr.0.22260 | kr.222.60 |
| 5.000 | kr.0.18158 | kr.907.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.15763 | kr.2,364.45 |
| 30.000 | kr.0.14964 | kr.4,489.20 |
| 45.000 | kr.0.14574 | kr.6,558.30 |
| 75.000 | kr.0.14152 | kr.10,614.00 |
| 105.000 | kr.0.13910 | kr.14,605.50 |
| 150.000 | kr.0.13682 | kr.20,523.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

