0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJ0R00C

DigiKey Part Number
10-ERJ-1GJ0R00CTR-ND - Tape & Reel (TR)
10-ERJ-1GJ0R00CCT-ND - Cut Tape (CT)
10-ERJ-1GJ0R00CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJ0R00C
Description
RES SMD 0 OHM JUMPER 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GJ0R00C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 993
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34200kr.3.42
25kr.0.28640kr.7.16
50kr.0.25240kr.12.62
100kr.0.22190kr.22.19
250kr.0.18892kr.47.23
500kr.0.16802kr.84.01
1.000kr.0.15032kr.150.32
5.000kr.0.11874kr.593.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10515kr.1,577.25
30.000kr.0.09700kr.2,910.00
45.000kr.0.09281kr.4,176.45
75.000kr.0.08808kr.6,606.00
105.000kr.0.08526kr.8,952.30
150.000kr.0.08250kr.12,375.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750