ERJ-1GEJ913C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 63.920
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 37.247
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02707
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.800
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 38
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.04041
Datasheet

Upgrade


Vishay Dale
In Stock: 50.005
Unit Price: kr.1.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 9.526
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14339
Datasheet

Upgrade


YAGEO
In Stock: 31.409
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04677
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.02619
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02628
Datasheet
91 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEJ913C

DigiKey Part Number
P91KAGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEJ913C
Description
RES SMD 91K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
91 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEJ913C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNJ913CPanasonic Industry63.920P123383CT-NDkr.0.63000Direct
ERJ-1GNF9102CPanasonic Industry37.247P123201CT-NDkr.0.63000Upgrade
CRCW020191K0JNEDVishay Dale0CRCW020191K0JNED-NDkr.0.02707Direct
RMCF0201JT91K0Stackpole Electronics Inc8.800738-RMCF0201JT91K0CT-NDkr.0.63000Direct
AC0201FR-0791KLYAGEO38YAG5752CT-NDkr.0.63000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes