ERJ-1GEJ680C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 34.439
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 191
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 26.604
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 9.680
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.755
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 13.285
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.04249
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.08947
Datasheet

Upgrade


Vishay Dale
In Stock: 48.911
Unit Price: kr.1.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 100.255
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13956
Datasheet

Upgrade


YAGEO
In Stock: 373.332
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1
Unit Price: kr.0.70000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.02619
Datasheet
68 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEJ680C

DigiKey Part Number
P68AGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEJ680C
Description
RES SMD 68 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
68 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEJ680C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNJ680CPanasonic Industry34.439P123358CT-NDkr.0.63000Direct
ERJ-1GEF68R0CPanasonic Industry19110-ERJ-1GEF68R0CCT-NDkr.0.63000Upgrade
ERJ-1GNF68R0CPanasonic Industry26.604P123132CT-NDkr.0.63000Upgrade
CRCW020168R0JNEDVishay Dale9.680541-68AGCT-NDkr.0.63000Direct
RMCF0201JT68R0Stackpole Electronics Inc5.755738-RMCF0201JT68R0CT-NDkr.0.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes