
ERJ-1GEJ270C | |
|---|---|
DigiKey Part Number | P27AGTR-ND - Tape & Reel (TR) P27AGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ270C |
Description | RES SMD 27 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ270C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ270C | Panasonic Industry | 24.879 | P123287CT-ND | kr.0.63000 | Direct |
| ERJ-1GNF27R0C | Panasonic Industry | 10.807 | P122894CT-ND | kr.0.63000 | Upgrade |
| CRCW020127R0JNED | Vishay Dale | 6.704 | 541-CRCW020127R0JNEDCT-ND | kr.0.63000 | Direct |
| RMCF0201JT27R0 | Stackpole Electronics Inc | 7.255 | 738-RMCF0201JT27R0CT-ND | kr.0.63000 | Direct |
| AC0201FR-0727RL | YAGEO | 8.404 | YAG5184CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 50 | kr.0.22060 | kr.11.03 |
| 100 | kr.0.18770 | kr.18.77 |
| 500 | kr.0.12630 | kr.63.15 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

