
ERJ-1GEJ164C | |
|---|---|
DigiKey Part Number | P160KAGTR-ND - Tape & Reel (TR) P160KAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ164C |
Description | RES SMD 160K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ164C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ164C | Panasonic Industry | 43.594 | P123254CT-ND | kr.0.63000 | Direct |
| ERJ-1GNF1603C | Panasonic Industry | 0 | P122760CT-ND | kr.0.63000 | Upgrade |
| CRCW0201160KJNED | Vishay Dale | 0 | CRCW0201160KJNED-ND | kr.0.02981 | Direct |
| RMCF0201JT160K | Stackpole Electronics Inc | 8.730 | 738-RMCF0201JT160KCT-ND | kr.0.63000 | Direct |
| AC0201FR-07160KL | YAGEO | 0 | AC0201FR-07160KL-ND | kr.0.05370 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 25 | kr.0.13200 | kr.3.30 |
| 50 | kr.0.10520 | kr.5.26 |
| 100 | kr.0.08620 | kr.8.62 |
| 250 | kr.0.06720 | kr.16.80 |
| 500 | kr.0.05630 | kr.28.15 |
| 1.000 | kr.0.04780 | kr.47.80 |
| 5.000 | kr.0.03446 | kr.172.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05337 | kr.800.55 |
| 30.000 | kr.0.04542 | kr.1,362.60 |
| 45.000 | kr.0.04147 | kr.1,866.15 |
| 75.000 | kr.0.03711 | kr.2,783.25 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

