160 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEJ164C

DigiKey Part Number
P160KAGTR-ND - Tape & Reel (TR)
P160KAGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEJ164C
Description
RES SMD 160K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
160 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEJ164C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNJ164CPanasonic Industry43.594P123254CT-NDkr.0.63000Direct
ERJ-1GNF1603CPanasonic Industry0P122760CT-NDkr.0.63000Upgrade
CRCW0201160KJNEDVishay Dale0CRCW0201160KJNED-NDkr.0.02981Direct
RMCF0201JT160KStackpole Electronics Inc8.730738-RMCF0201JT160KCT-NDkr.0.63000Direct
AC0201FR-07160KLYAGEO0AC0201FR-07160KL-NDkr.0.05370Upgrade
In-Stock: 79.689
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
25kr.0.13200kr.3.30
50kr.0.10520kr.5.26
100kr.0.08620kr.8.62
250kr.0.06720kr.16.80
500kr.0.05630kr.28.15
1.000kr.0.04780kr.47.80
5.000kr.0.03446kr.172.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05337kr.800.55
30.000kr.0.04542kr.1,362.60
45.000kr.0.04147kr.1,866.15
75.000kr.0.03711kr.2,783.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750