
ERJ-1GEF9531C | |
|---|---|
DigiKey Part Number | P9.53KABTR-ND - Tape & Reel (TR) P9.53KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF9531C |
Description | RES SMD 9.53K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF9531C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF9531C | Panasonic Industry | 1.730 | P123210CT-ND | kr.0.63000 | Direct |
| CRCW02019K53FNED | Vishay Dale | 0 | 541-CRCW02019K53FNEDCT-ND | kr.0.63000 | Direct |
| RMCF0201FT9K53 | Stackpole Electronics Inc | 5.917 | RMCF0201FT9K53CT-ND | kr.0.63000 | Direct |
| AC0201FR-079K53L | YAGEO | 9.893 | YAG5251CT-ND | kr.0.63000 | Upgrade |
| CRCW02019K53FKED | Vishay Dale | 11.180 | 541-9.53KAABCT-ND | kr.1.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36800 | kr.3.68 |
| 25 | kr.0.30160 | kr.7.54 |
| 50 | kr.0.25740 | kr.12.87 |
| 100 | kr.0.21750 | kr.21.75 |
| 250 | kr.0.17320 | kr.43.30 |
| 500 | kr.0.14544 | kr.72.72 |
| 1.000 | kr.0.12217 | kr.122.17 |
| 5.000 | kr.0.08205 | kr.410.25 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

