
ERJ-1GEF9091C | |
|---|---|
DigiKey Part Number | P9.09KABTR-ND - Tape & Reel (TR) P9.09KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF9091C |
Description | RES SMD 9.09K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF9091C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF9091C | Panasonic Industry | 71 | P123195CT-ND | kr.0.63000 | Direct |
| CRCW02019K09FNED | Vishay Dale | 7.338 | 541-CRCW02019K09FNEDCT-ND | kr.0.63000 | Direct |
| RMCF0201FT9K09 | Stackpole Electronics Inc | 8.620 | RMCF0201FT9K09CT-ND | kr.0.63000 | Direct |
| AC0201FR-079K09L | YAGEO | 0 | AC0201FR-079K09L-ND | kr.0.05153 | Upgrade |
| CRCW02019K09FKED | Vishay Dale | 1.096 | 541-9.09KAABCT-ND | kr.1.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

