71.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF71R5C

DigiKey Part Number
P71.5ABTR-ND - Tape & Reel (TR)
P71.5ABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF71R5C
Description
RES SMD 71.5 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
71.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF71R5C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF71R5CPanasonic Industry37.000P123143CT-NDkr.0.63000Direct
CRCW020171R5FNEDVishay Dale9.147541-CRCW020171R5FNEDCT-NDkr.0.63000Direct
RMCF0201FT71R5Stackpole Electronics Inc3.500738-RMCF0201FT71R5CT-NDkr.0.63000Direct
AC0201FR-0771R5LYAGEO0AC0201FR-0771R5L-NDkr.0.05153Upgrade
CRCW020171R5FKEDVishay Dale0CRCW020171R5FKED-NDkr.0.18818Upgrade
In-Stock: 8.452
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.43700kr.4.37
25kr.0.35520kr.8.88
50kr.0.29920kr.14.96
100kr.0.25230kr.25.23
250kr.0.20060kr.50.15
500kr.0.16840kr.84.20
1.000kr.0.14164kr.141.64
5.000kr.0.09597kr.479.85
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500