68 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF68R0C

DigiKey Part Number
10-ERJ-1GEF68R0CTR-ND - Tape & Reel (TR)
10-ERJ-1GEF68R0CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF68R0C
Description
RES SMD 68 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
68 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF68R0C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF68R0CPanasonic Industry26.604P123132CT-NDkr.0.63000Direct
CRCW020168R0FNEDVishay Dale100.255541-CRCW020168R0FNEDCT-NDkr.0.63000Direct
RMCF0201FT68R0Stackpole Electronics Inc0RMCF0201FT68R0-NDkr.0.02628Direct
AC0201FR-0768RLYAGEO13.285YAG5234CT-NDkr.0.63000Upgrade
CRCW020168R0FKEDVishay Dale48.911541-68.0AABCT-NDkr.1.39000Upgrade
In-Stock: 191
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
25kr.0.19040kr.4.76
50kr.0.15460kr.7.73
100kr.0.12870kr.12.87
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750