ERJ-1GEF6812C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 44.319
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 11.009
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2.780
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05370
Datasheet

Upgrade


Vishay Dale
In Stock: 3.600
Unit Price: kr.1.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14339
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 10.247
Unit Price: kr.0.70000
Datasheet
68.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF6812C

DigiKey Part Number
P68.1KABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF6812C
Description
RES SMD 68.1K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
68.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF6812C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF6812CPanasonic Industry44.319P123130CT-NDkr.0.63000Direct
CRCW020168K1FNEDVishay Dale11.009541-68.1KABCT-NDkr.0.63000Direct
RMCF0201FT68K1Stackpole Electronics Inc2.780RMCF0201FT68K1CT-NDkr.0.63000Direct
AC0201FR-0768K1LYAGEO0AC0201FR-0768K1L-NDkr.0.05370Upgrade
CRCW020168K1FKEDVishay Dale3.600541-CRCW020168K1FKEDCT-NDkr.1.39000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes