
ERJ-1GEF63R4C | |
|---|---|
DigiKey Part Number | P63.4ABTR-ND - Tape & Reel (TR) P63.4ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF63R4C |
Description | RES SMD 63.4 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 63.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF63R4C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF63R4C | Panasonic Industry | 20.671 | P123113CT-ND | kr.0.09000 | Direct |
| CRCW020163R4FNED | Vishay Dale | 7.516 | 541-CRCW020163R4FNEDCT-ND | kr.0.09000 | Direct |
| RMCF0201FT63R4 | Stackpole Electronics Inc | 0 | RMCF0201FT63R4CT-ND | kr.0.09000 | Direct |
| AC0201FR-0763R4L | YAGEO | 0 | AC0201FR-0763R4L-ND | kr.0.00696 | Upgrade |
| CRCW020163R4FKED | Vishay Dale | 0 | CRCW020163R4FKED-ND | kr.0.02543 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24400 | kr.2.44 |
| 25 | kr.0.18200 | kr.4.55 |
| 50 | kr.0.14880 | kr.7.44 |
| 100 | kr.0.12310 | kr.12.31 |
| 250 | kr.0.09744 | kr.24.36 |
| 500 | kr.0.08294 | kr.41.47 |
| 1.000 | kr.0.07147 | kr.71.47 |
| 5.000 | kr.0.05333 | kr.266.65 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

