ERJ-1GEF6042C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 60.754
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 66.320
Unit Price: kr.1.01000
Datasheet

Direct


Vishay Dale
In Stock: 33.467
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 14.146
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 9.778
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 2.311
Unit Price: kr.1.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14339
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 10.218
Unit Price: kr.0.70000
Datasheet
60.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF6042C

DigiKey Part Number
P60.4KABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF6042C
Description
RES SMD 60.4K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
60.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF6042C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF6042CPanasonic Industry60.754P123096CT-NDkr.0.63000Direct
ERJ-1RHD6042CPanasonic Industry66.320P15982CT-NDkr.1.01000Upgrade
CRCW020160K4FNEDVishay Dale33.467541-CRCW020160K4FNEDCT-NDkr.0.63000Direct
RMCF0201FT60K4Stackpole Electronics Inc14.146RMCF0201FT60K4CT-NDkr.0.63000Direct
AC0201FR-0760K4LYAGEO9.77813-AC0201FR-0760K4LCT-NDkr.0.63000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes