ERJ-1GEF6040C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 43.918
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 15.938
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.159
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 718
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 51.068
Unit Price: kr.1.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13956
Datasheet
604 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF6040C

DigiKey Part Number
P604ABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF6040C
Description
RES SMD 604 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
604 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF6040C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF6040CPanasonic Industry43.918P123094CT-NDkr.0.63000Direct
CRCW0201604RFNEDVishay Dale15.938541-CRCW0201604RFNEDCT-NDkr.0.63000Direct
RMCF0201FT604RStackpole Electronics Inc5.159RMCF0201FT604RCT-NDkr.0.63000Direct
AC0201FR-07604RLYAGEO718YAG5229CT-NDkr.0.63000Upgrade
CRCW0201604RFKEDVishay Dale51.068541-604AABCT-NDkr.1.39000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes