59 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF59R0C

DigiKey Part Number
P59.0ABTR-ND - Tape & Reel (TR)
P59.0ABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF59R0C
Description
RES SMD 59 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
59 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF59R0C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF59R0CPanasonic Industry43.305P123093CT-NDkr.0.63000Direct
CRCW020159R0FNEDVishay Dale15.128541-CRCW020159R0FNEDCT-NDkr.0.63000Direct
RMCF0201FT59R0Stackpole Electronics Inc2.700RMCF0201FT59R0CT-NDkr.0.63000Direct
CRCW020159R0FKEDVishay Dale0CRCW020159R0FKED-NDkr.0.18818Upgrade
RC0201DR-0759RLYAGEO0RC0201DR-0759RL-NDkr.0.13956Upgrade
In-Stock: 10.830
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.43700kr.4.37
100kr.0.25230kr.25.23
1.000kr.0.14164kr.141.64
2.500kr.0.11316kr.282.90
5.000kr.0.09597kr.479.85
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500