ERJ-1GEF5601C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 40.732
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 61.222
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02628
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05370
Datasheet

Upgrade


Vishay Dale
In Stock: 11.405
Unit Price: kr.1.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14339
Datasheet
5.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF5601C

DigiKey Part Number
10-ERJ-1GEF5601CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF5601C
Description
RES SMD 5.6K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF5601C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF5601CPanasonic Industry40.732P123076CT-NDkr.0.63000Direct
CRCW02015K60FNEDVishay Dale61.222541-CRCW02015K60FNEDCT-NDkr.0.63000Direct
RMCF0201FT5K60Stackpole Electronics Inc0RMCF0201FT5K60-NDkr.0.02628Direct
AC0201FR-075K6LYAGEO0AC0201FR-075K6L-NDkr.0.05370Upgrade
CRCW02015K60FKEDVishay Dale11.405541-5.60KAABCT-NDkr.1.39000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes