
ERJ-1GEF5232C | |
|---|---|
DigiKey Part Number | P52.3KABTR-ND - Tape & Reel (TR) P52.3KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF5232C |
Description | RES SMD 52.3K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF5232C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF5232C | Panasonic Industry | 67.142 | P123062CT-ND | kr.0.08000 | Direct |
| CRCW020152K3FNED | Vishay Dale | 19.660 | 541-CRCW020152K3FNEDCT-ND | kr.0.08000 | Direct |
| RMCF0201FT52K3 | Stackpole Electronics Inc | 15.665 | RMCF0201FT52K3CT-ND | kr.0.08000 | Direct |
| AC0201FR-0752K3L | YAGEO | 0 | AC0201FR-0752K3L-ND | kr.0.00520 | Upgrade |
| CRCW020152K3FKED | Vishay Dale | 6.759 | 541-CRCW020152K3FKEDCT-ND | kr.0.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.43700 | kr.4.37 |
| 25 | kr.0.35520 | kr.8.88 |
| 50 | kr.0.29920 | kr.14.96 |
| 100 | kr.0.25230 | kr.25.23 |
| 250 | kr.0.20060 | kr.50.15 |
| 500 | kr.0.16840 | kr.84.20 |
| 1.000 | kr.0.14164 | kr.141.64 |
| 5.000 | kr.0.09597 | kr.479.85 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

