44.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF4422C

DigiKey Part Number
P44.2KABTR-ND - Tape & Reel (TR)
P44.2KABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF4422C
Description
RES SMD 44.2K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
44.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF4422C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF4422CPanasonic Industry36.712P123017CT-NDkr.0.64000Direct
CRCW020144K2FNEDVishay Dale53.468541-CRCW020144K2FNEDCT-NDkr.0.64000Direct
RMCF0201FT44K2Stackpole Electronics Inc8.695RMCF0201FT44K2CT-NDkr.0.64000Direct
AC0201FR-0744K2LYAGEO4.080YAG5212CT-NDkr.0.64000Upgrade
CRCW020144K2FKEDVishay Dale57.246541-44.2KAABCT-NDkr.1.41000Upgrade
In-Stock: 103
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21200kr.2.12
25kr.0.15880kr.3.97
50kr.0.12820kr.6.41
100kr.0.10580kr.10.58
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000