
ERJ-1GEF41R2C | |
|---|---|
DigiKey Part Number | P41.2ABTR-ND - Tape & Reel (TR) P41.2ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF41R2C |
Description | RES SMD 41.2 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 41.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF41R2C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF41R2C | Panasonic Industry | 26.216 | P123000CT-ND | kr.0.63000 | Direct |
| CRCW020141R2FNED | Vishay Dale | 0 | 541-CRCW020141R2FNEDCT-ND | kr.0.63000 | Direct |
| RMCF0201FT41R2 | Stackpole Electronics Inc | 4.360 | 738-RMCF0201FT41R2CT-ND | kr.0.63000 | Direct |
| AC0201FR-0741R2L | YAGEO | 0 | AC0201FR-0741R2L-ND | kr.0.05153 | Upgrade |
| RC0201DR-0741R2L | YAGEO | 0 | RC0201DR-0741R2L-ND | kr.0.13956 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.41200 | kr.4.12 |
| 50 | kr.0.28140 | kr.14.07 |
| 100 | kr.0.23780 | kr.23.78 |
| 500 | kr.0.15862 | kr.79.31 |
| 1.000 | kr.0.13333 | kr.133.33 |
| 5.000 | kr.0.09012 | kr.450.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

