
ERJ-1GEF2742C | |
|---|---|
DigiKey Part Number | P27.4KABTR-ND - Tape & Reel (TR) P27.4KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF2742C |
Description | RES SMD 27.4K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 27.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF2742C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF2742C | Panasonic Industry | 135.698 | P122892CT-ND | kr.0.63000 | Direct |
| CRCW020127K4FNED | Vishay Dale | 2.858 | 541-27.4KABCT-ND | kr.0.63000 | Direct |
| RMCF0201FT27K4 | Stackpole Electronics Inc | 25.813 | RMCF0201FT27K4CT-ND | kr.0.63000 | Direct |
| AC0201FR-0727K4L | YAGEO | 4.065 | 13-AC0201FR-0727K4LCT-ND | kr.0.63000 | Upgrade |
| CRCW020127K4FKED | Vishay Dale | 53.619 | 541-27.4KAABCT-ND | kr.1.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

