26.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF26R1C

DigiKey Part Number
P26.1ABTR-ND - Tape & Reel (TR)
P26.1ABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF26R1C
Description
RES SMD 26.1 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
26.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF26R1C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF26R1CPanasonic Industry28.201P122884CT-NDkr.0.63000Direct
CRCW020126R1FNEDVishay Dale16.822541-CRCW020126R1FNEDCT-NDkr.0.63000Direct
RMCF0201FT26R1Stackpole Electronics Inc17.960738-RMCF0201FT26R1CT-NDkr.0.63000Direct
AC0201FR-0726R1LYAGEO0AC0201FR-0726R1L-NDkr.0.05153Upgrade
RC0201DR-0726R1LYAGEO0RC0201DR-0726R1L-NDkr.0.13956Upgrade
In-Stock: 11.835
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
25kr.0.15720kr.3.93
50kr.0.12680kr.6.34
100kr.0.10460kr.10.46
250kr.0.08216kr.20.54
500kr.0.06948kr.34.74
1.000kr.0.05953kr.59.53
5.000kr.0.04375kr.218.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
45.000kr.0.03097kr.1,393.65
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750