23.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF23R2C

DigiKey Part Number
P23.2ABTR-ND - Tape & Reel (TR)
P23.2ABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF23R2C
Description
RES SMD 23.2 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
23.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF23R2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF23R2CPanasonic Industry3.355P122854CT-NDkr.0.09000Direct
CRCW020123R2FNEDVishay Dale0CRCW020123R2FNED-NDkr.0.00611Direct
RMCF0201FT23R2Stackpole Electronics Inc18.300738-RMCF0201FT23R2CT-NDkr.0.09000Direct
AC0201FR-0723R2LYAGEO0AC0201FR-0723R2L-NDkr.0.00726Upgrade
RC0201DR-0723R2LYAGEO0RC0201DR-0723R2L-NDkr.0.01886Upgrade
In-Stock: 28.961
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25600kr.2.56
25kr.0.19240kr.4.81
50kr.0.15640kr.7.82
100kr.0.13010kr.13.01
250kr.0.10308kr.25.77
500kr.0.08794kr.43.97
1.000kr.0.07596kr.75.96
5.000kr.0.05695kr.284.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04878kr.731.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000