ERJ-1GEF20R0C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 114.485
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 6.278
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 39.658
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 11.760
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.11650
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13956
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04677
Datasheet
20 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF20R0C

DigiKey Part Number
10-ERJ-1GEF20R0CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF20R0C
Description
RES SMD 20 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
20 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF20R0C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF20R0CPanasonic Industry114.485P122819CT-NDkr.0.63000Direct
CRCW020120R0FNEDVishay Dale6.278541-2947-1-NDkr.0.63000Direct
RMCF0201FT20R0Stackpole Electronics Inc39.658738-RMCF0201FT20R0CT-NDkr.0.63000Direct
AC0201FR-0720RLYAGEO11.760YAG5173CT-NDkr.0.63000Upgrade
AF0201FR-0720RLYAGEO0AF0201FR-0720RL-NDkr.0.11650Upgrade
Obsolete
This product is no longer manufactured. View Substitutes