
ERJ-1GEF16R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF16R0CTR-ND - Tape & Reel (TR) 10-ERJ-1GEF16R0CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF16R0C |
Description | RES SMD 16 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF16R0C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF16R0C | Panasonic Industry | 25.173 | P122773CT-ND | kr.0.63000 | Direct |
| CRCW020116R0FNED | Vishay Dale | 19.412 | 541-CRCW020116R0FNEDCT-ND | kr.0.63000 | Direct |
| RMCF0201FT16R0 | Stackpole Electronics Inc | 0 | RMCF0201FT16R0-ND | kr.0.02628 | Direct |
| AC0201FR-0716RL | YAGEO | 0 | AC0201FR-0716RL-ND | kr.0.05153 | Upgrade |
| RC0201DR-0716RL | YAGEO | 0 | RC0201DR-0716RL-ND | kr.0.13956 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.43100 | kr.4.31 |
| 50 | kr.0.29420 | kr.14.71 |
| 100 | kr.0.24790 | kr.24.79 |
| 500 | kr.0.16548 | kr.82.74 |
| 1.000 | kr.0.13916 | kr.139.16 |
| 5.000 | kr.0.09430 | kr.471.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

