430 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ434U

DigiKey Part Number
P430KVTR-ND - Tape & Reel (TR)
P430KVCT-ND - Cut Tape (CT)
P430KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ434U
Description
RES SMD 430K OHM 5% 1/2W 1210
Customer Reference
Detailed Description
430 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ434U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J434VPanasonic Industry8.561P430KADCT-NDkr.0.89000MFR Recommended
ERJ-P14J434UPanasonic Industry9.973P430KASCT-NDkr.1.46000Upgrade
ERJ-S14J434UPanasonic Industry0ERJ-S14J434U-NDkr.0.55521Upgrade
ERJ-T14J434UPanasonic Industry0ERJ-T14J434U-NDkr.0.28446Upgrade
CRCW1210430KJNEAVishay Dale0541-430KVTR-NDkr.0.18201Direct
In-Stock: 28.646
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.79300kr.7.93
25kr.0.63400kr.15.85
50kr.0.54140kr.27.07
100kr.0.47040kr.47.04
250kr.0.39816kr.99.54
500kr.0.35644kr.178.22
1.000kr.0.32340kr.323.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26049kr.1,302.45
10.000kr.0.24569kr.2,456.90
15.000kr.0.23849kr.3,577.35
25.000kr.0.23068kr.5,767.00
35.000kr.0.22621kr.7,917.35
50.000kr.0.22199kr.11,099.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000