
ERJ-14YJ3R6U | |
|---|---|
DigiKey Part Number | P3.6VTR-ND - Tape & Reel (TR) P3.6VCT-ND - Cut Tape (CT) P3.6VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ3R6U |
Description | RES SMD 3.6 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ3R6U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J3R6U | Panasonic Industry | 7.796 | P3.6ASCT-ND | kr.1.47000 | Direct |
| ERJ-P06J3R6V | Panasonic Industry | 1.927 | 10-ERJ-P06J3R6VCT-ND | kr.0.90000 | MFR Recommended |
| ERJ-T14J3R6U | Panasonic Industry | 0 | ERJ-T14J3R6U-ND | kr.0.28196 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.80100 | kr.8.01 |
| 25 | kr.0.64120 | kr.16.03 |
| 50 | kr.0.54740 | kr.27.37 |
| 100 | kr.0.47560 | kr.47.56 |
| 250 | kr.0.40256 | kr.100.64 |
| 500 | kr.0.36038 | kr.180.19 |
| 1.000 | kr.0.32697 | kr.326.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26336 | kr.1,316.80 |
| 10.000 | kr.0.24841 | kr.2,484.10 |
| 15.000 | kr.0.24113 | kr.3,616.95 |
| 25.000 | kr.0.23323 | kr.5,830.75 |
| 35.000 | kr.0.22871 | kr.8,004.85 |
| 50.000 | kr.0.22444 | kr.11,222.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

