Upgrade
Upgrade
Similar

ERJ-14RQJ3R9U | |
|---|---|
DigiKey Part Number | P3.9STR-ND - Tape & Reel (TR) P3.9SCT-ND - Cut Tape (CT) P3.9SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14RQJ3R9U |
Description | RES 3.9 OHM 5% 1/4W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14RQJ3R9U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14BQF3R9U | Panasonic Industry | 292 | P17264CT-ND | kr.2.66000 | Upgrade |
| ERJ-14BQJ3R9U | Panasonic Industry | 0 | P17301TR-ND | kr.0.69349 | Upgrade |
| CRCW12103R90FKEA | Vishay Dale | 0 | CRCW12103R90FKEA-ND | kr.0.29168 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.49000 | kr.14.90 |
| 25 | kr.1.26040 | kr.31.51 |
| 50 | kr.1.11580 | kr.55.79 |
| 100 | kr.0.99350 | kr.99.35 |
| 250 | kr.0.85896 | kr.214.74 |
| 500 | kr.0.77488 | kr.387.44 |
| 1.000 | kr.0.70330 | kr.703.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.58735 | kr.2,936.75 |
| 10.000 | kr.0.54484 | kr.5,448.40 |
| 15.000 | kr.0.52301 | kr.7,845.15 |
| 25.000 | kr.0.49832 | kr.12,458.00 |
| 35.000 | kr.0.48360 | kr.16,926.00 |
| 50.000 | kr.0.46922 | kr.23,461.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |



