ERJ-14NF9100U is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 16.617
Unit Price: kr.1.20000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.80519
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.20266
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.39671
Datasheet

Upgrade


YAGEO
In Stock: 22.470
Unit Price: kr.1.46000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24031
Datasheet

Similar


YAGEO
In Stock: 1.511
Unit Price: kr.0.95000
Datasheet
910 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF9100U

DigiKey Part Number
P910AATR-ND - Tape & Reel (TR)
P910AACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-14NF9100U
Description
RES SMD 910 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
910 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF9100U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F9100VPanasonic Industry16.61710-ERJ-P06F9100VCT-NDkr.1.20000MFR Recommended
ERJ-S14F9100UPanasonic Industry0ERJ-S14F9100U-NDkr.0.80519Upgrade
CRCW1210910RFKEAVishay Dale0CRCW1210910RFKEA-NDkr.0.20266Direct
CRCW1210910RFKTAVishay Dale0CRCW1210910RFKTA-NDkr.0.39671Direct
AC1210FR-07910RLYAGEO22.47013-AC1210FR-07910RLCT-NDkr.1.46000Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.36678kr.3,667.80
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500