MFR Recommended
Upgrade
Direct
Direct
Upgrade
Similar
Similar

ERJ-14NF6801U | |
|---|---|
DigiKey Part Number | P6.8KAATR-ND - Tape & Reel (TR) P6.8KAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF6801U |
Description | RES SMD 6.8K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF6801U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F6801V | Panasonic Industry | 1.530 | 10-ERJ-P06F6801VCT-ND | kr.1.20000 | MFR Recommended |
| ERJ-S14F6801U | Panasonic Industry | 0 | ERJ-S14F6801U-ND | kr.0.78941 | Upgrade |
| CRCW12106K80FKEA | Vishay Dale | 0 | CRCW12106K80FKEA-ND | kr.0.20266 | Direct |
| CRCW12106K80FKTA | Vishay Dale | 0 | CRCW12106K80FKTA-ND | kr.0.39671 | Direct |
| AC1210FR-076K8L | YAGEO | 0 | AC1210FR-076K8L-ND | kr.0.23246 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.35959 | kr.3,595.90 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |






