MFR Recommended
Upgrade
Direct
Direct
Upgrade
Similar
Similar

ERJ-14NF5103U | |
|---|---|
DigiKey Part Number | P510KAATR-ND - Tape & Reel (TR) P510KAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF5103U |
Description | RES SMD 510K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF5103U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F5103V | Panasonic Industry | 925 | 10-ERJ-P06F5103VCT-ND | kr.1.20000 | MFR Recommended |
| ERJ-S14F5103U | Panasonic Industry | 0 | ERJ-S14F5103U-ND | kr.0.80519 | Upgrade |
| CRCW1210510KFKEA | Vishay Dale | 0 | CRCW1210510KFKEA-ND | kr.0.21444 | Direct |
| CRCW1210510KFKTA | Vishay Dale | 0 | CRCW1210510KFKTA-ND | kr.0.48123 | Direct |
| AC1210FR-07510KL | YAGEO | 0 | AC1210FR-07510KL-ND | kr.0.23246 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36678 | kr.3,667.80 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |






