
ERJ-14NF3741U | |
|---|---|
DigiKey Part Number | P3.74KAATR-ND - Tape & Reel (TR) P3.74KAACT-ND - Cut Tape (CT) P3.74KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF3741U |
Description | RES SMD 3.74K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 3.74 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF3741U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.05900 | kr.10.59 |
| 25 | kr.0.85960 | kr.21.49 |
| 50 | kr.0.74560 | kr.37.28 |
| 100 | kr.0.65430 | kr.65.43 |
| 250 | kr.0.56272 | kr.140.68 |
| 500 | kr.0.50986 | kr.254.93 |
| 1.000 | kr.0.46789 | kr.467.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38562 | kr.1,928.10 |
| 10.000 | kr.0.36678 | kr.3,667.80 |
| 15.000 | kr.0.35759 | kr.5,363.85 |
| 25.000 | kr.0.34763 | kr.8,690.75 |
| 35.000 | kr.0.34193 | kr.11,967.55 |
| 50.000 | kr.0.33653 | kr.16,826.50 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

