200 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF2000U

DigiKey Part Number
P200AATR-ND - Tape & Reel (TR)
P200AACT-ND - Cut Tape (CT)
P200AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF2000U
Description
RES SMD 200 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
200 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF2000U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F2000VPanasonic Industry239.654P16064CT-NDkr.1.22000MFR Recommended
ERJ-S14F2000UPanasonic Industry0ERJ-S14F2000U-NDkr.0.79812Upgrade
CRCW1210200RFKEAVishay Dale26.644541-200AACT-NDkr.1.35000Direct
CRCW1210200RFKTAVishay Dale2.940541-CRCW1210200RFKTACT-NDkr.2.24000Direct
AC1210FR-07200RLYAGEO6.825YAG5443CT-NDkr.1.47000Upgrade
In-Stock: 20.258
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.07000kr.10.70
25kr.0.86920kr.21.73
50kr.0.75380kr.37.69
100kr.0.66150kr.66.15
250kr.0.56896kr.142.24
500kr.0.51550kr.257.75
1.000kr.0.47306kr.473.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38988kr.1,949.40
10.000kr.0.37083kr.3,708.30
15.000kr.0.36154kr.5,423.10
25.000kr.0.35147kr.8,786.75
35.000kr.0.34570kr.12,099.50
50.000kr.0.34025kr.17,012.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750