MFR Recommended
Upgrade
Direct
Direct
Upgrade
Similar
Similar

ERJ-14NF1373U | |
|---|---|
DigiKey Part Number | P137KAATR-ND - Tape & Reel (TR) P137KAACT-ND - Cut Tape (CT) P137KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF1373U |
Description | RES SMD 137K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 137 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF1373U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F1373V | Panasonic Industry | 0 | ERJ-P06F1373V-ND | kr.0.17731 | MFR Recommended |
| ERJ-S14F1373U | Panasonic Industry | 0 | ERJ-S14F1373U-ND | kr.0.79812 | Upgrade |
| CRCW1210137KFKEA | Vishay Dale | 0 | CRCW1210137KFKEA-ND | kr.0.20490 | Direct |
| CRCW1210137KFKTA | Vishay Dale | 0 | CRCW1210137KFKTA-ND | kr.0.40109 | Direct |
| AC1210FR-07137KL | YAGEO | 0 | AC1210FR-07137KL-ND | kr.0.23366 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.07000 | kr.10.70 |
| 25 | kr.0.86920 | kr.21.73 |
| 50 | kr.0.75380 | kr.37.69 |
| 100 | kr.0.66150 | kr.66.15 |
| 250 | kr.0.56896 | kr.142.24 |
| 500 | kr.0.51550 | kr.257.75 |
| 1.000 | kr.0.47306 | kr.473.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38988 | kr.1,949.40 |
| 10.000 | kr.0.37083 | kr.3,708.30 |
| 15.000 | kr.0.36154 | kr.5,423.10 |
| 25.000 | kr.0.35147 | kr.8,786.75 |
| 35.000 | kr.0.34570 | kr.12,099.50 |
| 50.000 | kr.0.34025 | kr.17,012.50 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |






