
ERJ-14BQF4R3U | |
|---|---|
DigiKey Part Number | P17265TR-ND - Tape & Reel (TR) P17265CT-ND - Cut Tape (CT) P17265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQF4R3U |
Description | RES 4.3 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQF4R3U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.48400 | kr.14.84 |
| 25 | kr.1.22480 | kr.30.62 |
| 50 | kr.1.07520 | kr.53.76 |
| 100 | kr.0.95670 | kr.95.67 |
| 250 | kr.0.83712 | kr.209.28 |
| 500 | kr.0.76790 | kr.383.95 |
| 1.000 | kr.0.71300 | kr.713.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.60150 | kr.3,007.50 |
| 10.000 | kr.0.57681 | kr.5,768.10 |
| 15.000 | kr.0.56477 | kr.8,471.55 |
| 25.000 | kr.0.55172 | kr.13,793.00 |
| 35.000 | kr.0.54424 | kr.19,048.40 |
| 50.000 | kr.0.53717 | kr.26,858.50 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

