787 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF7870U

DigiKey Part Number
P787ACTR-ND - Tape & Reel (TR)
P787ACCT-ND - Cut Tape (CT)
P787ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF7870U
Description
RES SMD 787 OHM 1% 3/4W 2010
Customer Reference
Detailed Description
787 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF7870U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1DF7870UPanasonic Industry0ERJ-S1DF7870U-NDkr.0.93911Upgrade
ERJ-12SF7870UPanasonic Industry328P787ACCT-NDkr.2.54000Parametric Equivalent
AC2010FK-07787RLYAGEO0AC2010FK-07787RL-NDkr.0.27015Upgrade
RC2010FK-07787RLYAGEO0RC2010FK-07787RL-NDkr.0.23878Similar
CRCW2010787RFKTFVishay Dale0CRCW2010787RFKTF-NDkr.0.75544Parametric Equivalent
In-Stock: 328
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.41400kr.14.14
25kr.1.16640kr.29.16
50kr.1.02460kr.51.23
100kr.0.91230kr.91.23
250kr.0.79860kr.199.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.58417kr.5,841.70
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500